
0465629328 | |
|---|---|
DigiKey Part Number | 900-0465629328-ND |
Manufacturer | |
Manufacturer Product Number | 0465629328 |
Description | VER REC TEN60 G-3P-30S-3P-G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0465629328 Models |
Category | Contact Layout, Typical 30 Signal, 6 Power |
Manufacturer Molex | Features Mating Guide |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Black |
Connector Type Receptacle, Female Sockets and Blade Sockets | Current Rating (Amps) 60A |
Connector Style EXTreme Ten60Power | Material Flammability Rating UL94 V-0 |
Number of Positions 33 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 600VAC, 250VDC |
Mounting Type Through Hole | Base Product Number |
Termination Press-Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 17,80892 € | 8.548,28 € |
| Unit Price without VAT: | 17,80892 € |
|---|---|
| Unit Price with VAT: | 21,19261 € |

