
0465629322 | |
|---|---|
DigiKey Part Number | 900-0465629322-ND |
Manufacturer | |
Manufacturer Product Number | 0465629322 |
Description | VER REC TEN60 G-2P-15S-2P-G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 17 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0465629322 Models |
Category | Contact Layout, Typical 15 Signal, 2 Power |
Manufacturer Molex | Features Mating Guide |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Black |
Connector Type Receptacle, Female Sockets and Blade Sockets | Current Rating (Amps) 60A |
Connector Style EXTreme Ten60Power | Material Flammability Rating UL94 V-0 |
Number of Positions 17 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 600VAC, 250VDC |
Mounting Type Through Hole | Base Product Number |
Termination Press-Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,89000 € | 18,89 € |
| 10 | 16,06100 € | 160,61 € |
| 30 | 14,86233 € | 445,87 € |
| 60 | 14,15300 € | 849,18 € |
| 120 | 13,47792 € | 1.617,35 € |
| 270 | 12,72915 € | 3.436,87 € |
| 510 | 12,17129 € | 6.207,36 € |
| Unit Price without VAT: | 18,89000 € |
|---|---|
| Unit Price with VAT: | 22,47910 € |







