
0465629309 | |
|---|---|
DigiKey Part Number | 900-0465629309-ND |
Manufacturer | |
Manufacturer Product Number | 0465629309 |
Description | VER REC TEN60 G-9P-G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Connector Receptacle, Female Blade Sockets Through Hole Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0465629309 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Contact Layout, Typical 9 Power |
Series | Features Mating Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Blade Sockets | Color Black |
Connector Style EXTreme Ten60Power | Current Rating (Amps) 60A |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.217" (5.50mm) | Voltage Rating 600VAC, 250VDC |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,54000 € | 16,54 € |
| 20 | 13,38500 € | 267,70 € |
| 40 | 12,74625 € | 509,85 € |
| 60 | 12,72133 € | 763,28 € |
| Unit Price without VAT: | 16,54000 € |
|---|---|
| Unit Price with VAT: | 19,68260 € |

