
0465629306 | |
|---|---|
DigiKey Part Number | 900-0465629306-ND |
Manufacturer | |
Manufacturer Product Number | 0465629306 |
Description | VER REC TEN60 G-6P-G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Receptacle, Female Blade Sockets Through Hole Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0465629306 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 6 | |
Number of Positions Loaded | All | |
Pitch | 0.217" (5.50mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 6 Power | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 60A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600VAC, 250VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,05000 € | 16,05 € |
| 10 | 13,63700 € | 136,37 € |
| 30 | 12,61967 € | 378,59 € |
| 60 | 12,01750 € | 721,05 € |
| 120 | 11,44408 € | 1.373,29 € |
| 270 | 10,80830 € | 2.918,24 € |
| 510 | 10,33455 € | 5.270,62 € |
| Unit Price without VAT: | 16,05000 € |
|---|---|
| Unit Price with VAT: | 19,09950 € |

