
0465623131 | |
|---|---|
DigiKey Part Number | 900-0465623131-ND |
Manufacturer | |
Manufacturer Product Number | 0465623131 |
Description | VERT REC TEN60 G-30S-G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets Through Hole Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0465623131 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Features Mating Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Black |
Connector Style EXTreme Ten60Power | Current Rating (Amps) 4.5A |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.079" (2.00mm) | Voltage Rating 120V |
Number of Rows 5 | Base Product Number |
Number of Columns 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,19000 € | 13,19 € |
| 10 | 11,21200 € | 112,12 € |
| 25 | 10,51080 € | 262,77 € |
| 50 | 10,00880 € | 500,44 € |
| 100 | 9,92780 € | 992,78 € |
| Unit Price without VAT: | 13,19000 € |
|---|---|
| Unit Price with VAT: | 15,69610 € |

