
0465623128 | |
---|---|
DigiKey Part Number | 900-0465623128-ND |
Manufacturer | |
Manufacturer Product Number | 0465623128 |
Description | VERT REC TEN60 G-15S-G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Connector Receptacle, Female Sockets Through Hole Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0465623128 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 15 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | 3 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 4.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 120V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,27000 € | 5,27 € |
10 | 4,47300 € | 44,73 € |
25 | 4,19240 € | 104,81 € |
65 | 3,91908 € | 254,74 € |
130 | 3,73200 € | 485,16 € |
260 | 3,55392 € | 924,02 € |
Unit Price without VAT: | 5,27000 € |
---|---|
Unit Price with VAT: | 6,27130 € |