
0465621260 | |
|---|---|
DigiKey Part Number | 0465621260-ND |
Manufacturer | |
Manufacturer Product Number | 0465621260 |
Description | CONN RCPT TEN60 20POS PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Connector Receptacle, Female Blade Sockets Through Hole Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0465621260 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 20 Power |
Packaging Tray | Features Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style EXTreme Ten60Power | Color Black |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.217" (5.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 31,90203 € | 19.141,22 € |
| Unit Price without VAT: | 31,90203 € |
|---|---|
| Unit Price with VAT: | 37,96342 € |

