
0465621150 | |
|---|---|
DigiKey Part Number | 900-0465621150-ND |
Manufacturer | |
Manufacturer Product Number | 0465621150 |
Description | TEN60, VERT RECPT ASSY 6P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0465621150 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 6 Power |
Packaging Tray | Features Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style EXTreme Ten60Power | Color Black |
Number of Positions 6 | Current Rating (Amps) 55A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.217" (5.50mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Voltage Rating 600VAC, 250VDC |
Number of Columns 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 10,89285 € | 6.535,71 € |
| Unit Price without VAT: | 10,89285 € |
|---|---|
| Unit Price with VAT: | 12,96249 € |

