
0465621093 | |
|---|---|
DigiKey Part Number | 900-0465621093-ND |
Manufacturer | |
Manufacturer Product Number | 0465621093 |
Description | TEN60 VERT RECEPT ASSY G-6S-2DC- |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0465621093 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Solder |
Series | Contact Layout, Typical 6 Signal, 2 Power |
Packaging Tray | Features Board Guide, Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style EXTreme Ten60Power | Color Black |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 5,98391 € | 3.829,70 € |
| Unit Price without VAT: | 5,98391 € |
|---|---|
| Unit Price with VAT: | 7,12085 € |

