
0465621079 | |
|---|---|
DigiKey Part Number | 0465621079-ND |
Manufacturer | |
Manufacturer Product Number | 0465621079 |
Description | CONN RCPT TEN60 17POS PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 17 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0465621079 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Contact Layout, Typical 12 Signal, 5 Power |
Series | Features Mating Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets and Blade Sockets | Color Black |
Connector Style EXTreme Ten60Power | Material Flammability Rating UL94 V-0 |
Number of Positions 17 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 14,59588 € | 9.341,36 € |
| Unit Price without VAT: | 14,59588 € |
|---|---|
| Unit Price with VAT: | 17,36910 € |

