
0465621047 | |
|---|---|
DigiKey Part Number | 0465621047-ND |
Manufacturer | |
Manufacturer Product Number | 0465621047 |
Description | CONN RCPT TEN60 20POS PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black EXTreme Ten60Power |
Datasheet | Datasheet |
Category | Termination Press-Fit |
Manufacturer Molex | Contact Layout, Typical 12 Signal, 8 Power |
Series | Features Mating Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Color Black |
Connector Type Receptacle, Female Sockets and Blade Sockets | Current Rating (Amps) 55A |
Connector Style EXTreme Ten60Power | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 10,49717 € | 5.038,64 € |
| Unit Price without VAT: | 10,49717 € |
|---|---|
| Unit Price with VAT: | 12,49163 € |

