
0465621003 | |
|---|---|
DigiKey Part Number | 900-0465621003-ND |
Manufacturer | |
Manufacturer Product Number | 0465621003 |
Description | TEN60, V-RECP ASSY 24S-6P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0465621003 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Contact Layout, Typical 24 Signal, 6 Power |
Series | Features Mating Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets and Blade Sockets | Color Black |
Connector Style EXTreme Ten60Power | Current Rating (Amps) 2.5A, 55A |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Voltage Rating 600VAC, 250VDC |
Number of Rows 3 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 11,12288 € | 5.605,93 € |
| Unit Price without VAT: | 11,12288 € |
|---|---|
| Unit Price with VAT: | 13,23623 € |

