60 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0465576145

DigiKey Part Number
0465576145-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0465576145
Description
CONN HD ARRAY RCPT 60P SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
7mm, 7.5mm, 8mm, 8.5mm, 9.5mm, 10mm, 12mm
Number of Positions
60
Height Above Board
0.199" (5.05mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
35011,55306 €4.043,57 €
Manufacturers Standard Package
Unit Price without VAT:11,55306 €
Unit Price with VAT:13,74814 €