160 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 Position Connector High Density Array, Female Surface Mount Gold
46557-4545-Bottom
0465574545
0465574545

0465574545

DigiKey Part Number
WM4974TR-ND - Tape & Reel (TR)
WM4974CT-ND - Cut Tape (CT)
900-0465574545DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0465574545
Description
CONN HD ARRAY RCPT 160P SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
160 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0465574545 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
10mm, 10.5mm, 11mm, 11.5mm, 12.5mm, 13mm, 15mm
Number of Positions
160
Height Above Board
0.317" (8.05mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
122,10000 €22,10 €
1018,77800 €187,78 €
2517,60160 €440,04 €
5017,34860 €867,43 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
21016,89781 €3.548,54 €
42016,09238 €6.758,80 €
Manufacturers Standard Package
Unit Price without VAT:22,10000 €
Unit Price with VAT:26,29900 €