0465574347 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 15,61112 €
Datasheet
Image for 0465574347 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0465574347

DigiKey Part Number
0465574347-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0465574347
Description
CONN HD ARRAY RCPT 160P SMD GOLD
Customer Reference
Detailed Description
160 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0465574347 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
8.5mm, 9mm, 9.5mm, 10mm, 11mm, 11.5mm, 13.5mm
Number of Positions
160
Height Above Board
0.258" (6.55mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0465574345Molex00465574345-ND15,61112 €Direct
Obsolete
This product is no longer manufactured. View Substitutes