Direct

0465574247 | |
|---|---|
DigiKey Part Number | 0465574247-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0465574247 |
Description | CONN HD ARRAY RCPT 160P SMD GOLD |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465574247 Models |
Category | Number of Rows 4 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8mm, 8.5mm, 9mm, 9.5mm, 10.5mm, 11mm, 13mm |
Number of Positions 160 | Height Above Board 0.238" (6.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0465574245 | Molex | 0 | 0465574245-ND | 15,41907 € | Direct |






