Direct

0465573547 | |
|---|---|
DigiKey Part Number | 0465573547-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0465573547 |
Description | CONN HD ARRAY RCPT 120P SMD GOLD |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465573547 Models |
Category | Number of Rows 4 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 10mm, 10.5mm, 11mm, 11.5mm, 12.5mm, 13mm, 15mm |
Number of Positions 120 | Height Above Board 0.315" (8.00mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0465573545 | Molex | 182 | WM4980CT-ND | 21,91000 € | Direct |





