




0465573145 | |
|---|---|
DigiKey Part Number | WM4981TR-ND - Tape & Reel (TR) WM4981CT-ND - Cut Tape (CT) 900-0465573145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0465573145 |
Description | CONN HD ARRAY RCPT 120P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465573145 Models |
Category | Number of Rows 4 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 7.5mm, 8mm, 8.5mm, 9.5mm, 10mm, 12mm |
Number of Positions 120 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 € | 17,68 € |
| 10 | 15,02200 € | 150,22 € |
| 25 | 14,08160 € | 352,04 € |
| 50 | 13,59180 € | 679,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 13,03986 € | 4.563,95 € |
| Unit Price without VAT: | 17,68000 € |
|---|---|
| Unit Price with VAT: | 21,03920 € |










