
0465571505 | |
---|---|
DigiKey Part Number | 900-0465571505TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0465571505 |
Description | SEARAY SLIM RECT ASSY 04X30X 7.6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7.5mm | |
Height Above Board | - |
Quantity | Unit Price | Ext Price |
---|---|---|
230 | 9,12770 € | 2.099,37 € |
Unit Price without VAT: | 9,12770 € |
---|---|
Unit Price with VAT: | 10,86196 € |