0465564347 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 22,00000 €
Datasheet
Image for 0465564347 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0465564347

DigiKey Part Number
0465564347-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0465564347
Description
CONN HD ARRAY PLUG 160P SMD GOLD
Customer Reference
Detailed Description
160 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0465564347 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
High Density Array, Male
Number of Positions
160
Pitch
0.050" (1.27mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 11mm, 11.5mm
Height Above Board
0.280" (7.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes