0465564147 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 749
Unit Price: 22,10000 €
Datasheet
160 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0465564147

DigiKey Part Number
0465564147-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0465564147
Description
CONN HD ARRAY PLUG 160P SMD GOLD
Customer Reference
Detailed Description
160 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0465564147 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
7mm, 8mm, 8.5mm, 9.5mm, 10mm
Number of Positions
160
Height Above Board
0.221" (5.61mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0465564145Molex749WM4959CT-ND22,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes