
0465561505 | |
---|---|
DigiKey Part Number | 900-0465561505TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0465561505 |
Description | SEARAY PLUG ASY .221 HIGH 04X15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 60 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | - |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 27,20823 € | 8.162,47 € |
Unit Price without VAT: | 27,20823 € |
---|---|
Unit Price with VAT: | 32,37779 € |