Similar

0465561147 | |
|---|---|
DigiKey Part Number | 0465561147-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0465561147 |
Description | CONN HD ARRAY PLUG 40P SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465561147 Models |
Category | Number of Rows 4 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm, 10mm |
Number of Positions 40 | Height Above Board 0.221" (5.61mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0465561145 | Molex | 212 | WM4969CT-ND | 13,85000 € | Similar |




