
0464379309 | |
|---|---|
DigiKey Part Number | 900-0464379309-ND |
Manufacturer | |
Manufacturer Product Number | 0464379309 |
Description | RA PLUG TEN60 G-9P-G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Connector Plug, Male Blades Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464379309 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Contact Layout, Typical 9 Power |
Series | Features Board Guide, Guide Pin |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Male Blades | Color Black |
Connector Style EXTreme Ten60Power | Current Rating (Amps) 60A |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.217" (5.50mm) | Voltage Rating 600VAC, 250VDC |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 € | 18,31 € |
| 10 | 15,56100 € | 155,61 € |
| 25 | 14,58680 € | 364,67 € |
| 50 | 14,20800 € | 710,40 € |
| Unit Price without VAT: | 18,31000 € |
|---|---|
| Unit Price with VAT: | 21,78890 € |

