
0464379210 | |
|---|---|
DigiKey Part Number | 900-0464379210-ND |
Manufacturer | |
Manufacturer Product Number | 0464379210 |
Description | RA REC TEN60 10CKT DC ASS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Connector Plug, Male Blades Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464379210 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 10 Power |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Male Blades | Color Black |
Connector Style EXTreme Ten60Power | Current Rating (Amps) 60A per Contact |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.217" (5.50mm) | Voltage Rating 600VAC, 250VDC |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,71000 € | 17,71 € |
| 10 | 15,05200 € | 150,52 € |
| 25 | 14,10920 € | 352,73 € |
| 50 | 13,43600 € | 671,80 € |
| 150 | 12,43460 € | 1.865,19 € |
| 300 | 11,84180 € | 3.552,54 € |
| 600 | 11,27742 € | 6.766,45 € |
| Unit Price without VAT: | 17,71000 € |
|---|---|
| Unit Price with VAT: | 21,07490 € |

