
0464379202 | |
|---|---|
DigiKey Part Number | 900-0464379202-ND |
Manufacturer | |
Manufacturer Product Number | 0464379202 |
Description | TEN60, RA PLUG ASSY 2-CKT, PRESS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Plug, Male Blades Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464379202 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 2 Power |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Male Blades | Color Black |
Connector Style EXTreme Ten60Power | Current Rating (Amps) 60A per Contact |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.217" (5.50mm) | Voltage Rating 600VAC, 250VDC |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 € | 8,19 € |
| 10 | 6,96300 € | 69,63 € |
| 25 | 6,52720 € | 163,18 € |
| 50 | 6,21540 € | 310,77 € |
| 105 | 5,89848 € | 619,34 € |
| 315 | 5,45867 € | 1.719,48 € |
| 525 | 5,26560 € | 2.764,44 € |
| 1.050 | 5,01459 € | 5.265,32 € |
| Unit Price without VAT: | 8,19000 € |
|---|---|
| Unit Price with VAT: | 9,74610 € |


