
0464379005 | |
|---|---|
DigiKey Part Number | 900-0464379005-ND |
Manufacturer | |
Manufacturer Product Number | 0464379005 |
Description | TEN60 R/A PLUG ASSY 5-CKT DC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Plug, Male Blades Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464379005 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 2 Power |
Packaging Bulk | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style EXTreme Ten60Power | Color Black |
Number of Positions 2 | Current Rating (Amps) 4.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.217" (5.50mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Voltage Rating 600VAC, 250VDC |
Number of Columns 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 6,38930 € | 3.450,22 € |
| Unit Price without VAT: | 6,38930 € |
|---|---|
| Unit Price with VAT: | 7,60327 € |

