66 Connector Plug, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0464379002

DigiKey Part Number
900-0464379002-ND
Manufacturer
Manufacturer Product Number
0464379002
Description
TEN60, RA PLUG ASSY 2P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
66 Connector Plug, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
0464379002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Manufacturer
Molex
Contact Layout, Typical
60 Signal, 6 Power
Series
Features
Board Guide
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug, Male Pins and Blades
Color
Black
Connector Style
EXTreme Ten60Power
Current Rating (Amps)
4.5A
Number of Positions
66
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Number of Rows
5
Voltage Rating
600VAC, 250VDC
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5255,48535 €2.879,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,48535 €
Unit Price with VAT:6,52757 €