
0464371367 | |
---|---|
DigiKey Part Number | 900-0464371367-ND |
Manufacturer | |
Manufacturer Product Number | 0464371367 |
Description | TEN60 R/A PLUG ASSY 1DC-8DC-25S- |
Customer Reference | |
Detailed Description | 43 Connector Plug, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464371367 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Pins and Blades | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 43 | |
Number of Positions Loaded | All | |
Pitch | 0.217" (5.50mm) | |
Number of Rows | 5 | |
Number of Columns | 5 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 25 Signal, 18 Power | |
Features | Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | 2.5A, 60A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600VAC, 250VDC | |
Base Product Number |