
0464371281 | |
|---|---|
DigiKey Part Number | 900-0464371281-ND |
Manufacturer | |
Manufacturer Product Number | 0464371281 |
Description | TEN60 R/A PLUG ASSY G-10S-3AC-G |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464371281 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 13 | |
Number of Positions Loaded | All | |
Pitch | 0.295" (7.50mm) | |
Number of Rows | 5 | |
Number of Columns | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 10 Signal, 3 Power | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 2.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 6,63115 € | 4.973,36 € |
| Unit Price without VAT: | 6,63115 € |
|---|---|
| Unit Price with VAT: | 7,89107 € |

