
0464371230 | |
|---|---|
DigiKey Part Number | 2266-464371230-23-ND |
Manufacturer | |
Manufacturer Product Number | 0464371230 |
Description | TEN60, R/A PLUG ASSY 20S |
Customer Reference | |
Detailed Description | 20 Connector Plug, Male Pins Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464371230 Models |
Category | Number of Columns 4 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Male Pins | Color Black |
Connector Style EXTreme Ten60Power | Current Rating (Amps) 2.5A |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.079" (2.00mm) | Voltage Rating 250VAC |
Number of Rows 5 | Base Product Number |

