
0464371230 | |
|---|---|
DigiKey Part Number | 2266-464371230-23-ND |
Manufacturer | |
Manufacturer Product Number | 0464371230 |
Description | TEN60, R/A PLUG ASSY 20S |
Customer Reference | |
Detailed Description | 20 Connector Plug, Male Pins Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464371230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Plug, Male Pins | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | 4 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 2.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250VAC | |
Base Product Number |

