
0464371094 | |
|---|---|
DigiKey Part Number | 900-0464371094-ND |
Manufacturer | |
Manufacturer Product Number | 0464371094 |
Description | TEN60, R/A PLUG ASSY 14P-24S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38 Connector Plug, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464371094 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Contact Layout, Typical 24 Signal, 14 Power |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Male Pins and Blades | Color Black |
Connector Style EXTreme Ten60Power | Current Rating (Amps) 2.5A, 60A |
Number of Positions 38 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Voltage Rating 600VAC, 250VDC |
Number of Rows 3 | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,58254 € | 9.291,27 € |
| Unit Price without VAT: | 18,58254 € |
|---|---|
| Unit Price with VAT: | 22,11322 € |

