5031492201 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1.868
Unit Price: 0,51000 €
Datasheet
Image for 5031492201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5031492201

DigiKey Part Number
900-5031492201-ND
Manufacturer
Manufacturer Product Number
5031492201
Description
CONN PLUG HSG 22POS 1.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 Rectangular Connectors - Housings Plug Black 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.2000,31092 €3.482,30 €
Unit Price without VAT:0,31092 €
Unit Price with VAT:0,36999 €