
0464369313 | |
|---|---|
DigiKey Part Number | 900-0464369313-ND |
Manufacturer | |
Manufacturer Product Number | 0464369313 |
Description | RA REC TEN60 G-3P-15S-G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464369313 Models |
Category | Contact Layout, Typical 15 Signal, 3 Power |
Manufacturer Molex | Features Board Guide, Mating Guide |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Black |
Connector Type Receptacle, Female Sockets and Blade Sockets | Current Rating (Amps) 60A |
Connector Style EXTreme Ten60Power | Material Flammability Rating UL94 V-0 |
Number of Positions 18 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 600VAC, 250VDC |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination Press-Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 8,28893 € | 3.481,35 € |
| Unit Price without VAT: | 8,28893 € |
|---|---|
| Unit Price with VAT: | 9,86383 € |

