
0464369312 | |
|---|---|
DigiKey Part Number | 900-0464369312-ND |
Manufacturer | |
Manufacturer Product Number | 0464369312 |
Description | RA REC TEN60 G-2P-15S-G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 17 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464369312 Models |
Category | Contact Layout, Typical 15 Signal, 2 Power |
Manufacturer Molex | Features Board Guide, Mating Guide |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Black |
Connector Type Receptacle, Female Sockets and Blade Sockets | Current Rating (Amps) 60A |
Connector Style EXTreme Ten60Power | Material Flammability Rating UL94 V-0 |
Number of Positions 17 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 600VAC, 250VDC |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination Press-Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,67000 € | 13,67 € |
| Unit Price without VAT: | 13,67000 € |
|---|---|
| Unit Price with VAT: | 16,26730 € |









