
0464369302 | |
|---|---|
DigiKey Part Number | 900-0464369302-ND |
Manufacturer | |
Manufacturer Product Number | 0464369302 |
Description | RA REC TEN60 G-2P-G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464369302 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Contact Layout, Typical 2 Power |
Series | Features Board Guide, Mating Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Blade Sockets | Color Black |
Connector Style EXTreme Ten60Power | Current Rating (Amps) 60A |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.217" (5.50mm) | Voltage Rating 600VAC, 250VDC |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | 4,97877 € | 3.285,99 € |
| Unit Price without VAT: | 4,97877 € |
|---|---|
| Unit Price with VAT: | 5,92474 € |

