
0464369205 | |
---|---|
DigiKey Part Number | 900-0464369205-ND |
Manufacturer | |
Manufacturer Product Number | 0464369205 |
Description | RA PLUG TEN60 5CKT DC ASS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464369205 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 5 | |
Number of Positions Loaded | All | |
Pitch | 0.217" (5.50mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 5 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 60A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600VAC, 250VDC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,79000 € | 4,79 € |
10 | 4,07100 € | 40,71 € |
25 | 3,81600 € | 95,40 € |
50 | 3,63360 € | 181,68 € |
100 | 3,46020 € | 346,02 € |
270 | 3,22641 € | 871,13 € |
Unit Price without VAT: | 4,79000 € |
---|---|
Unit Price with VAT: | 5,70010 € |