
0464369203 | |
|---|---|
DigiKey Part Number | 900-0464369203-ND |
Manufacturer | |
Manufacturer Product Number | 0464369203 |
Description | TEN60 RA PLUG 3DC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464369203 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 3 Power |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Blade Sockets | Color Black |
Connector Style EXTreme Ten60Power | Current Rating (Amps) 60A per Contact |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.217" (5.50mm) | Voltage Rating 600VAC, 250VDC |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 10 | 5,40100 € | 54,01 € |
| 25 | 5,06240 € | 126,56 € |
| 50 | 4,82060 € | 241,03 € |
| 100 | 4,59040 € | 459,04 € |
| 480 | 4,10971 € | 1.972,66 € |
| 960 | 3,91377 € | 3.757,22 € |
| 1.440 | 3,80352 € | 5.477,07 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,56840 € |

