31 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0464363012

DigiKey Part Number
0464363012-ND
Manufacturer
Manufacturer Product Number
0464363012
Description
CONN RCPT TEN60 31POS PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
31 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
0464363012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Molex
Contact Layout, Typical
24 Signal, 7 Power
Series
Features
Mating Guide
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Female Sockets and Blade Sockets
Color
Black
Connector Style
EXTreme Ten60Power
Material Flammability Rating
UL94 V-0
Number of Positions
31
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Base Product Number
Mounting Type
Through Hole, Right Angle
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
Tray
QuantityUnit PriceExt Price
5605,57702 €3.123,13 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,57702 €
Unit Price with VAT:6,63665 €