
0464363009 | |
|---|---|
DigiKey Part Number | 0464363009-ND |
Manufacturer | |
Manufacturer Product Number | 0464363009 |
Description | CONN RCPT TEN60 30POS PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464363009 Models |
Category | Termination Solder |
Manufacturer Molex | Contact Layout, Typical 24 Signal, 6 Power |
Series | Features Board Guide, Mating Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets and Blade Sockets | Color Black |
Connector Style EXTreme Ten60Power | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,81295 € | 3.487,77 € |
| Unit Price without VAT: | 5,81295 € |
|---|---|
| Unit Price with VAT: | 6,91741 € |

