
0464363002 | |
|---|---|
DigiKey Part Number | 0464363002-ND |
Manufacturer | |
Manufacturer Product Number | 0464363002 |
Description | CONN RCPT TEN60 28POS PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464363002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 28 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 4 Power | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,90642 € | 2.943,85 € |
| Unit Price without VAT: | 4,90642 € |
|---|---|
| Unit Price with VAT: | 5,83864 € |

