
0464363001 | |
|---|---|
DigiKey Part Number | 0464363001-ND |
Manufacturer | |
Manufacturer Product Number | 0464363001 |
Description | CONN RCPT TEN60 35POS PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 35 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464363001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 35 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 25 Signal, 10 Power | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,01000 € | 6,01 € |
| 10 | 5,10400 € | 51,04 € |
| 25 | 4,78400 € | 119,60 € |
| 50 | 4,55560 € | 227,78 € |
| 120 | 4,28275 € | 513,93 € |
| 360 | 3,96347 € | 1.426,85 € |
| 600 | 3,82327 € | 2.293,96 € |
| 1.080 | 3,66811 € | 3.961,56 € |
| Unit Price without VAT: | 6,01000 € |
|---|---|
| Unit Price with VAT: | 7,15190 € |

