
Category | Contact Finish Gold |
Manufacturer Molex | Color Black |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Base Product Number |
Connector Style EXTreme Ten60Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 7,30574 € | 6.575,17 € |
| Unit Price without VAT: | 7,30574 € |
|---|---|
| Unit Price with VAT: | 8,69383 € |

