
0464091100 | |
|---|---|
DigiKey Part Number | 0464091100-ND |
Manufacturer | |
Manufacturer Product Number | 0464091100 |
Description | CONN PLUG HSG EXTREME 8POS BLK |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Housing for Male Pins and Blades Connector Black Panel Mount EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464091100 Models |
Category | Pitch 0.236" (6.00mm) |
Manufacturer Molex | Number of Rows 1 |
Series | Mounting Type Panel Mount |
Packaging Tray | Features Board Lock, Mating Guide, Terminal Position Assurance (TPA) |
Part Status Obsolete | Color Black |
Connector Type Housing for Male Pins and Blades | Note Contacts Sold Separately |
Connector Style EXTreme Ten60Power | Base Product Number |
Number of Positions 8 (4 + 4 Power) |

