Image for 0463965231 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0463965231

DigiKey Part Number
0463965231-ND
Manufacturer
Manufacturer Product Number
0463965231
Description
CONN RCPT HSG EXTREME 5POS BLK
Customer Reference
Detailed Description
5 Position Housing for Female Blade Sockets Connector Black Free Hanging (In-Line) EXTreme Ten60Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pitch
0.236" (6.00mm)
Manufacturer
Molex
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Connector Usage
Receptacle
Part Status
Obsolete
Features
Latches
Connector Type
Housing for Female Blade Sockets
Color
Black
Connector Style
EXTreme Ten60Power
Note
Contacts Sold Separately
Number of Positions
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.