Image for 0463945001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0463945001

DigiKey Part Number
0463945001-ND
Manufacturer
Manufacturer Product Number
0463945001
Description
CONN PLUG HSG EXTREME 5POS BLK
Customer Reference
Detailed Description
5 Position Housing for Male Blades Connector Black Panel Mount EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
0463945001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Housing for Male Blades
Connector Style
EXTreme Ten60Power
Number of Positions
5
Pitch
0.236" (6.00mm)
Number of Rows
1
Mounting Type
Panel Mount
Connector Usage
Plug
Features
-
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.