
0462700001 | |
---|---|
DigiKey Part Number | 0462700001-ND |
Manufacturer | |
Manufacturer Product Number | 0462700001 |
Description | CONN RCP IEEE1394 FIREWIR SMD RA |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 9 Position Surface Mount, Right Angle; Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Firewire (IEEE 1394) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy, Steel | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |