


0462355001 | |
|---|---|
DigiKey Part Number | WM2258TR-ND - Tape & Reel (TR) WM2258CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0462355001 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp Stamped, Lubricated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped, Lubricated | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,12280 € | 3,07 € |
| 50 | 0,11700 € | 5,85 € |
| 100 | 0,11130 € | 11,13 € |
| 250 | 0,10436 € | 26,09 € |
| 500 | 0,09936 € | 49,68 € |
| 1.000 | 0,09461 € | 94,61 € |
| 2.500 | 0,08868 € | 221,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,08169 € | 980,28 € |
| 24.000 | 0,07780 € | 1.867,20 € |
| 36.000 | 0,07560 € | 2.721,60 € |
| 60.000 | 0,07293 € | 4.375,80 € |
| 84.000 | 0,07122 € | 5.982,48 € |
| 120.000 | 0,06945 € | 8.334,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |
























