
0462075008 | |
|---|---|
DigiKey Part Number | 900-0462075008-ND |
Manufacturer | |
Manufacturer Product Number | 0462075008 |
Description | MINI-FIT JR LCP VERT. HDR PEGS 8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0462075008 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.144" (3.66mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Nickel |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Insulation Color Black |
Row Spacing - Mating | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 600VAC/DC |
Style | Mated Stacking Heights 5mm |
Shrouding Unshrouded | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.120 | 4,35081 € | 13.574,53 € |
| Unit Price without VAT: | 4,35081 € |
|---|---|
| Unit Price with VAT: | 5,17746 € |

